Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV320LA40BP
Order Code1057150
Product RangeLA
Technical Datasheet
764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.674 |
10+ | € 0.431 |
50+ | € 0.405 |
100+ | € 0.378 |
200+ | € 0.360 |
400+ | € 0.342 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV320LA40BP
Order Code1057150
Product RangeLA
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeLA
Clamping Voltage Vc Max810V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)150J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
320V
Product Range
LA
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
810V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
150J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V320LA40BP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability