Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.740 |
10+ | € 2.010 |
100+ | € 1.630 |
500+ | € 1.570 |
1000+ | € 1.540 |
Product Information
Product Overview
The SP720ABTG is a TVS Diode Array for general purpose ESD protection. It is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The device has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-. The device structures is designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16) or a -VBE diode threshold below V- (pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
- ESD interface capability for HBM standards
- High peak current capability
- Designed to provide over-voltage protection
- Fast Switching with 2ns rise time
- 1nA at 25° Low input leakages
- 3pF Low input capacitance
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
-
16Pins
-
-
SOIC
-
SP720
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP720ABTG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate