Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3222-02ETG
Order Code2786017
Product RangeSPA SP3222
Technical Datasheet
7,143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.529 |
10+ | € 0.327 |
100+ | € 0.209 |
500+ | € 0.157 |
1000+ | € 0.126 |
5000+ | € 0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3222-02ETG
Order Code2786017
Product RangeSPA SP3222
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOD-883
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd30W
Product RangeSPA SP3222
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
3Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-883
Operating Voltage
3.3V
Product Range
SPA SP3222
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability