Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.420 |
10+ | € 0.259 |
100+ | € 0.125 |
500+ | € 0.119 |
1000+ | € 0.116 |
5000+ | € 0.112 |
Product Information
Product Overview
SP0402B-ELC-01ETG is an enhanced ESD discrete TVS series diode array (SPA® diode) provides ultra low capacitance bi-directional ESD protection for the world’s most challenging high speed serial interfaces. Ultra low capacitance permits excellent signal integrity on the most challenging consumer electronics interfaces, such as USB 3.1, HDMI 2.0, display port, and V-by-One®. Providing in excess of 22kV contact ESD protection (IEC 61000-4-2) while maintaining extremely low leakage and dynamic resistance. Offered in the industry’s most popular footprints (0402 and 0201), the series sets higher standards for signal integrity and usability. Applications are ultra-high speed data lines, LVDS interfaces, consumer, mobile and portable electronics, tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- 0.15pF typical bidirectional
- ESD, IEC 61000-4-2, ±22kV contact, ±22kV air
- Low clamping voltage of 14V at IPP=2.5A (bidirectional) (tP=8/20μs)
- Low profile 0402 DFN packages
- Facilitates excellent signal integrity
- Single channel
- Green colour
- Pre heat temperature rating is 150°C to 200°C
- Breakdown voltage is ± 9.6V (VBR at IT=1mA)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
14V
2Pins
-
-
DFN0402
5V
SPA Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate