Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.980 |
5+ | € 10.170 |
10+ | € 8.350 |
50+ | € 7.650 |
100+ | € 6.950 |
250+ | € 6.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6040J7TP
Order Code1869370
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-218X
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current335A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Q6040J7TP is a 40A Alternistor TRIAC designed for AC switching and phase control applications. This Teccor® Thyristor only operates in quadrants I, II and III. It is used in circuits requiring high dV/dt capability. It is also used in applications with extremely inductive loads requiring highest commutation performance.
- Bidirectional solid state switch
- High commutation
- Glass-passivated junctions
- Surge capability up to 400A
- 600V Voltage rating
Applications
Safety, Automation & Process Control, Lighting, HVAC, Consumer Electronics, Commercial, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-218X
Peak Non Repetitive Surge Current
335A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability