Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.908 |
10+ | € 0.734 |
100+ | € 0.532 |
500+ | € 0.427 |
1000+ | € 0.353 |
5000+ | € 0.336 |
Product Information
Product Overview
The PGB102ST23WR is a PULSE-GUARD® bi-directional surface-mount Electrostatic Discharge Suppressor. It helps to protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. The PULSE-GUARD® PGB1 series suppressor use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- Extended pulse life over previous versions
- New, reduced trigger voltage
- Ultra-low capacitance
- Low leakage current
- Fast response time
- 2-lines of protection
- 500V Peak voltage (typical)
- 24VDC Maximum rated voltage
- 0.12pF Capacitance (typical)
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
150V
3Pins
-
-
SOT-23
-
PGB10
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for PGB102ST23WR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate