Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-15-20
Order Code3665622
Product RangeMISM-7 Series
Technical Datasheet
1,701 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.790 |
25+ | € 2.400 |
50+ | € 2.250 |
100+ | € 2.080 |
250+ | € 1.880 |
500+ | € 1.740 |
1000+ | € 1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-15-20
Order Code3665622
Product RangeMISM-7 Series
Technical Datasheet
Product RangeMISM-7 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max250mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
Technical Specifications
Product Range
MISM-7 Series
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
250mA
Switching Power Max
10W
Operate AT Min
15AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability