Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1003-01LTG
Order Code3930505
Product RangeSPA Series
Technical Datasheet
4,757 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.393 |
10+ | € 0.262 |
100+ | € 0.118 |
500+ | € 0.116 |
1000+ | € 0.114 |
5000+ | € 0.0919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1003-01LTG
Order Code3930505
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
30pF 30KV unidirectional discrete SPA® TVS diode array is fabricated in a proprietary silicon avalanche technology that protects electronic equipment I/O pins from destructive electrostatic discharges (ESDs). It is suitable for use in mobile phones, smart phones, PDAs, portable navigation components, digital cameras, portable medical components, automotive applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 7A (8/20μs as defined in IEC 61000-4-5 2nd Edition)
- Low leakage current of 100nA (max) at 5V
- PPAP capable
- AEC-Q101 qualified
- ESD, ISO 10605, 330pF 330 ohm, ±25KV contact, ±30KV air
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability