Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.430 |
10+ | € 0.904 |
100+ | € 0.602 |
500+ | € 0.473 |
1000+ | € 0.386 |
5000+ | € 0.376 |
Product Information
Product Overview
The 2N6073AG is a Silicon Bidirectional Thyristor/Sensitive Triac designed primarily for full‐wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies or wherever full‐wave silicon gate controlled solid‐state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering. It has small, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability. Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions.
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Blocking voltage to 600V
- 0.5W Average gate power
- 5V Peak gate voltage
- 3.5°C/W Thermal resistance, junction-to-case
Applications
Lighting, Motor Drive & Control, HVAC, Power Management
Technical Specifications
400V
TO-225
30A
3Pins
2V
-
4A
2.5V
15mA
110°C
Through Hole
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate