Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.5302
Order Code3515827
Product RangeBF1 Series
Technical Datasheet
694 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.390 |
10+ | € 3.000 |
50+ | € 2.750 |
100+ | € 2.530 |
200+ | € 2.340 |
500+ | € 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.5302
Order Code3515827
Product RangeBF1 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current30A
Voltage Rating VDC58V
Auto Blade Fuse Size41.6mm x 12mm x 8mm
Product RangeBF1 Series
SVHCTo Be Advised
Product Overview
142.5631.5302 is a BF1 high current fuse offers a bolt-on fuse for high current wiring protection. Current rating 30A - 200A; with transparent housing material for easy detection of blown fuses.
- Voltage rating is 58VDC
- Interrupting rating is 1000A at 58VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 4.5Nm +/- 1Nm
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
30A
Auto Blade Fuse Size
41.6mm x 12mm x 8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability