Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0443001.DR
Order Code2383267
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
1,391 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
50+ | € 1.130 |
100+ | € 1.090 |
250+ | € 1.040 |
500+ | € 0.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0443001.DR
Order Code2383267
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Product Overview
0443001.DR is a 443 series Nano2® SMD Slo-Blo® fuse. It is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. Typical applications include AC/DC power adaptor, telecom equipment system power, portable system built-in AC/DC converter, lighting system and LED Lighting.
- 1A current raring, 250VAC voltage rating
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to K60127-1 and K60127-7
- Operating temperature from -55°C to +125°C
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443 Series
Breaking Capacity Current DC
-
Blow Characteristic
Slow Blow
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 0443001.DR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733
Product traceability