Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03500417TXN
Order Code2762050
Product RangeATO 350 Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.330 |
5+ | € 17.770 |
10+ | € 16.420 |
20+ | € 14.520 |
50+ | € 12.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03500417TXN
Order Code2762050
Product RangeATO 350 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldATO
Holder TerminalsQuick Connect
No. of Fuses5Fuses
Product RangeATO 350 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
5Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
ATO 350 Series
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454
Product traceability