Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No031202.5MXP
Order Code1596703
Product Range312
Technical Datasheet
452 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.332 |
50+ | € 0.277 |
100+ | € 0.231 |
500+ | € 0.213 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No031202.5MXP
Order Code1596703
Product Range312
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range312
Breaking Capacity Current AC100A
Product Overview
The 031202.5MXP is a 2.5A 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.0513Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
312
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability