Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550430ZXU
Order Code2840077
Product Range155
Technical Datasheet
1,677 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.070 |
5+ | € 4.200 |
10+ | € 3.880 |
20+ | € 3.430 |
50+ | € 2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550430ZXU
Order Code2840077
Product Range155
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 01550430ZXU is a 30A/32V stackable panel mount Fuse Holder with black thermoplastic construction and tin-plated brass wire leaded terminals. 10AWG orange stranded PVC insulation wire and snap-lock into body. This 155-series fuse holder is intended for use with ATO® style blade fuses.
- Capable of snap-mounting to panel from rear
- Fuse holders interlock for multiple mounting
- -40 to 85°C Ambient temperature range
- UL94V-2 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
155
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007094