Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01520001TXN
Order Code2762094
Product RangeMAXI Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.290 |
5+ | € 11.860 |
10+ | € 10.940 |
20+ | € 9.650 |
50+ | € 8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01520001TXN
Order Code2762094
Product RangeMAXI Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMaxi Blade, APX
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMAXI Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Maxi Blade, APX
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Bolt Down
Product Range
MAXI Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01520001TXN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability