Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500322H
Order Code2762093
Product RangePOWR-GARD
Technical Datasheet
1,015 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.670 |
5+ | € 5.540 |
10+ | € 5.120 |
20+ | € 4.520 |
50+ | € 3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500322H
Order Code2762093
Product RangePOWR-GARD
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangePOWR-GARD
Voltage Rating VAC500V
Voltage Rating VDC125V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 01500322H is a 15A/500VAC in-line Cartridge Fuse Holder with single piece thermoplastic molded body, 18AWG black/150°C stranded wire and tin-plated brass wire leaded terminals. Designed for use with 6.3 x 32mm fuses. The 150-series fuse holder provides an economical inline fuse holder solution. 8-inch wire leads are pre-attached to fuse clips for quick assembly. High voltage rating accommodates many power applications.
- Single piece body minimizes component count
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
POWR-GARD
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability