Print Page
ANT-LTE-MON-SMA
RF Antenna, 2.4 to 2.485GHz, Bluetooth/Sigfox/LTE-M/LoRaWAN/UMTS/GSM/ISM/NB-IoT/ZigBee, 3.2dBi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-MON-SMA
Order Code4205565
Technical Datasheet
289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.180 |
5+ | € 8.110 |
10+ | € 8.040 |
50+ | € 7.960 |
100+ | € 7.890 |
250+ | € 7.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-MON-SMA
Order Code4205565
Technical Datasheet
Antenna TypeBluetooth / Sigfox / LTE-M / LoRaWAN / UMTS / GSM / ISM / NB-IoT / ZigBee
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain3.2dBi
VSWR2.1
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Bluetooth / Sigfox / LTE-M / LoRaWAN / UMTS / GSM / ISM / NB-IoT / ZigBee
Frequency Max
2.485GHz
Gain
3.2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability