Print Page
ANT-868-PW-LP
RF Antenna, 868MHz, 2.1dBi, LoRaWAN / Sigfox / Weightless-P, 50ohm, Linear, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-PW-LP
Order Code4205520
Product RangeLP Series
Technical Datasheet
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.630 |
10+ | € 4.210 |
25+ | € 3.990 |
50+ | € 3.670 |
100+ | € 3.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-PW-LP
Order Code4205520
Product RangeLP Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max868MHz
Antenna MountingScrew
Gain2.1dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeLP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
2.1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.9
Input Impedance
50ohm
Product Range
LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability