Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.300 |
5+ | € 69.640 |
10+ | € 68.990 |
25+ | € 68.330 |
50+ | € 66.960 |
100+ | € 65.600 |
Product Information
Product Overview
The FGG.2B.314.CLAD92Z is a 14-way Circular Connector, 2B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with fourteen solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 2B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 6.5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 14 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin
Brass Body
Brass
No SVHC (17-Jan-2023)
2B Series
14Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate