Print Page
78 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.570 |
10+ | € 22.950 |
25+ | € 19.420 |
100+ | € 19.050 |
250+ | € 18.670 |
500+ | € 18.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFFA.0S.304.CLAC44
Order Code2442870
Product Range0S Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0S Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin / Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FFA.0S.304.CLAC44 is a 4-contact standard self-latching Circular Connector with hermaphroditic insulator in the multi-pole version and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Polarisation by stepped insert (half-moon) fitted with male contacts
- PEEK insulator
- <gt/>5000-cycle Endurance
- 6.1mΩ Maximum resistance
- <gt/>1000h Salt spray corrosion test
- 3.8 to 4.4mm Cable fixing
- IP50 Protection rating
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin / Socket
Connector Body Material
Brass Body
Contact Material
Brass, Beryllium Copper
SVHC
No SVHC (14-Jun-2023)
Product Range
0S Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00744