Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLESR 50-NP
Order Code3253160
Product RangeLESR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.840 |
10+ | € 16.500 |
25+ | € 16.170 |
50+ | € 15.830 |
100+ | € 15.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLESR 50-NP
Order Code3253160
Product RangeLESR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5.25V to 4.75V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-150A to 150A
Accuracy0.5%
Current Measuring Range AC-150A to 150A
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current50A
Response Time0.4µs
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLESR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
0.5%
Current Sensor Technology
Closed Loop, Hall Effect
Response Time
0.4µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
5.25V to 4.75V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-150A to 150A
Current Measuring Range AC
-150A to 150A
Primary Current
50A
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LESR Series
Technical Docs (3)
Alternatives for LESR 50-NP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01