Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHOYL 400-S-0100
Order Code3253142
Product RangeHOYL-S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoHOYL 400-S-0100
Order Code3253142
Product RangeHOYL-S Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-1kA to 1kA
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-1kA to 1kA
Primary Current400A
Response Time3µs
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHOYL-S Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-1kA to 1kA
Response Time
3µs
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-1kA to 1kA
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
400A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HOYL-S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23