Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 548.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 548.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDK 100 B420
Order Code2146830
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Accuracy2%
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Accuracy
2%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
20V
Product Range
-
Technical Docs (1)
Alternatives for DK 100 B420
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12