Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | € 295.510 |
Price for:Each
Minimum: 24
Multiple: 24
€ 7,092.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 600 C420
Order Code1002706
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage DC Max50V
Current Measuring Range DC0A to 600A
Accuracy1%
Current Measuring Range AC0A to 600A
Response Time150ms
Accuracy1%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
50V
Accuracy
1%
Response Time
150ms
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage DC Min
20V
Current Measuring Range DC
0A to 600A
Current Measuring Range AC
0A to 600A
Accuracy
1%
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26