Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT10B5
Order Code2664108
Product RangeAT-B5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.110 |
5+ | € 73.610 |
10+ | € 72.110 |
25+ | € 70.600 |
50+ | € 69.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAT10B5
Order Code2664108
Product RangeAT-B5 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit Core
Current Measuring Range AC0A to 10A
Response Time300ms
Primary Current10A
Accuracy1.5%
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B5 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
Split Core
Response Time
300ms
Accuracy
1.5%
Operating Temperature Min
-20°C
Product Range
AT-B5 Series
Supply Voltage Range
-
Accuracy
± 1.5%
Current Measuring Range AC
0A to 10A
Primary Current
10A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09