Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 424.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 424.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAK 200 B420L
Order Code2146866
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min24V
Supply Voltage DC Max24V
Current Measuring Range AC100A, 150A, 200A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
24V
Product Range
-
Supply Voltage DC Min
24V
Current Measuring Range AC
100A, 150A, 200A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12