Print Page
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075460874
Order Code3758968
Product RangeFL PFM
Also Known AsGTIN UPC EAN: 4058075460874
Technical Datasheet
Light SourceLED
Power Rating10W
CCT4000K
Total Light Output1200lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length159mm
Depth53mm
Width131mm
Energy Rating-
Product RangeFL PFM
SVHCTo Be Advised
Product Overview
The LEDVANCE Floodlight Sensor 10W 4000K SYM 100 S BK is a compact and energy efficient outdoor floodlight designed for intelligent illumination in various settings. Its integrated motion and daylight sensor, combined with a robust design, make it ideal for enhancing security and visibility in gardens, pathways, and building facades.
- Bright, robust and durable LED Floodlight with PIR sensor
- Replacement for floodlights with halogen lamps
- Sensor with 350° pan and 180° tilting range
- Frosted cover made of tempered glass for safe uniform illumination
- IP65 Rated
- Supplied with preinstalled 1m lead
- Mounting bracket with 180° tilt
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
159mm
Width
131mm
Product Range
FL PFM
Power Rating
10W
Total Light Output
1200lm
IP / NEMA Rating
IP65
Depth
53mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498