Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-50-7CBG256I
Order Code4562280
Product RangeCertusPro-NX Series
Technical Datasheet
228 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 81.510 |
| 5+ | € 77.620 |
| 10+ | € 73.730 |
| 25+ | € 69.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-50-7CBG256I
Order Code4562280
Product RangeCertusPro-NX Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells50Logic Cells
IC Case / PackageFCCSP
No. of Pins256Pins
Speed Grade7
No.of User I/Os159I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCertusPro-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCCSP
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
CertusPro-NX Series
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
50Logic Cells
No. of Pins
256Pins
No.of User I/Os
159I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001