Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132
Order Code3768744
Product RangeiCE40HX
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.240 |
10+ | € 12.530 |
25+ | € 11.820 |
50+ | € 11.390 |
100+ | € 10.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132
Order Code3768744
Product RangeiCE40HX
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells7680Logic Cells
IC Case / PackageCSBGA
No. of Pins132Pins
Speed Grade-
No.of User I/Os95I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40HX
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40HX
I/O Supply Voltage3.46V
Logic Case StyleCSBGA
No. of I/O's95I/O's
No. of Logic Blocks7680
No. of Macrocells7680Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits128Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40HX
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
95I/O's
No. of Macrocells
7680Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
7680Logic Cells
No. of Pins
132Pins
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40HX
Logic Case Style
CSBGA
No. of Logic Blocks
7680
No. of Speed Grades
-
Total RAM Bits
128Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001