Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.500 |
5+ | € 39.250 |
10+ | € 38.400 |
20+ | € 37.630 |
Product Information
Product Overview
The SP 300-BLUE is a 3.5-digit LED Voltmeter features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. The SP 300-BLUE features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The blue LED display ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. The module's low cost means it will suit high and low volume applications. The design of the panel meter's housing and seal ensures splash-proofing in many applications.
- Programmable decimal points
- 9.4mm Digit height
- Blue LED display
- Auto-zero and Auto-polarity
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
3-1/2
0mV to 200mV
21.3mm
4.75V
0°C
-
DC Voltage
9.4mm
34.1mm
5.25V
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate