Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-T
Order Code2907192
Product RangeEL-MOTE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-T
Order Code2907192
Product RangeEL-MOTE Series
Technical Datasheet
Data Logger TypeWiFi Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceWiFi
Display TypeLED
Product RangeEL-MOTE Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EL-MOTE-T kit has been designed to monitor ambient temperature in a large range of applications, using a short probe at the base of the unit. Ideal for measuring ambient temperatures, the EL-MOTE-T is suitable for monitoring environments such as offices, warehousing and greenhouses.
- Measures ambient temperature between -20 to +60°C/-4 to +140°F when running on mains power (-18 to +55°C/-0.4 to +131°F on battery power)
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
Applications
Test & Measurement
Contents
Data logger, Mains adapter for permanent power.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Data Logger Type
WiFi Temperature
Sensor / Measurement Type
Temperature
Data Interface
WiFi
Product Range
EL-MOTE Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333