Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 116.870 |
5+ | € 114.530 |
10+ | € 112.200 |
Product Information
Product Overview
The 46007 is a 50m 2-core SILFLEX SiHF temperature resistant Unscreened Cable with strands of tinned-copper wires according to IEC 228 that is VDE 0295 class-5 conductor. SILFLEX® SiHF is a silicone cable and is recommended for use in the case of high ambient temperatures and sufficient ventilation and small mechanical stress. SILFLEX SiHF is resistant against mineral oil, alcohol, acids, alkalis, salt solution and salt water. After combustion, a SiO2 ash skeleton remains, which has still good insulating properties but has no more any mechanical stability. The gasses are halogen free and not corrosive.
- CPR: Not Yet Qualified
- Silicone based compound 2GI1 in according to VDE 0207 part 20 core insulation
Applications
Industrial
Technical Specifications
Unscreened
18AWG
164ft
Red
Copper
6.6mm
OLFLEX HEAT 180 SiHF Series
2Core
1mm²
50m
32 x 0.2mm
Silicone Rubber
500V
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0046007
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate