Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoML22620TBZ0BX
Order Code3551860
Technical Datasheet
Audio Control TypeSpeech Synthesis LSI
Supply Voltage Range2.7V to 5.5V
Control InterfaceSPI
Audio IC Case StyleTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
4-channel mixing speech synthesis LSI with a serial flash memory interface for sound data. It is equipped with a clock synchronous serial interface. It adopts a HQ-ADPCM*1, 16bit D/A converter and low-pass filter for high sound quality, and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
- 128Mbit serial flash memory
- Maximum sound production time of 5240s at fs=8.0KHz/2620s at fs =16.0KHz/1310s at fs =32.0KHz
- Edit ROM function, playback function
- Low-pass filter, 16bit D/A converter
- Power supply voltage range from 2.7V to 5.5V
- Master clock frequency of 4.096MHz, 4.000MHz
- Clock back-up function
- Failure detection function, playback sound
- Clock synchronous serial interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Speech Synthesis LSI
Control Interface
SPI
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
2.7V to 5.5V
Audio IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability