Print Page
16,480 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.150 |
| 100+ | € 0.762 |
| 500+ | € 0.689 |
| 2500+ | € 0.571 |
| 7500+ | € 0.560 |
| 15000+ | € 0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 11.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoDA1206B601R-10
Order Code2292351
Product RangeDA Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeDA Series
DC Resistance Max0.35ohm
Impedance Tolerance-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
200mA
DC Resistance Max
0.35ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
DA Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability