Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.430 |
10+ | € 2.380 |
25+ | € 2.370 |
50+ | € 2.360 |
100+ | € 2.350 |
500+ | € 2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoCAF94505
Order Code3013997
Product RangeNanoblade
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingI-Pex Connector
Gain4dBi
VSWR2.1
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeNanoblade
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
I-Pex Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
Nanoblade
Technical Docs (2)
Legislation and Environmental
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate