Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17916-12
Order Code3677530
Product RangeTflex B200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17916-12
Order Code3677530
Product RangeTflex B200
Technical Datasheet
Thickness3.05mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex B200
SVHCTo Be Advised
Technical Specifications
Thickness
3.05mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
To Be Advised
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex B200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35042