Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAIRD
Manufacturer Part NoA16820-28
Order Code2494490
Technical Datasheet
Insulator Body MaterialFibreglass, Silicone Rubber
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.23mm
Volume Resistivity1000000Mohm-m
Thermal Impedance1.17°C/W
Dielectric Strength-
Product Range-
Product Overview
The TGARD300-A0 is a 0.23mm Thermally Conductive Insulator Pad without adhesive consisting of a ceramic high temperature silicone rubber coated on electrical fibre-glass. Tgard 300 is specifically designed for applications that require low component mounting forces. The unique formulation will enhance thermal performance which minimizes thermal resistance at low mounting forces. The unique coating formulation offers an excellent mating surface for low pressure clip mounting applications.
- High performance thermal interface product
- High breakdown voltage of 6000 volts AC
- Unique coating formulation offers low mounting forces
- Unifying benefits of thermal and electrical performance for general-purpose applications
- UL94V-0 Flammability rating
Applications
Thermal Management, Industrial, Motor Drive & Control
Technical Specifications
Insulator Body Material
Fibreglass, Silicone Rubber
Breakdown Voltage Vbr
6kV
Volume Resistivity
1000000Mohm-m
Dielectric Strength
-
Thermal Conductivity
-
Thickness
0.23mm
Thermal Impedance
1.17°C/W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047