Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.770 |
Product Information
Product Overview
453-00090-K1 is a Lyra P development kit - Bluetooth v5.3 PCB module with integrated antenna. Lyra P is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. Based on the EFR32BG22 SoC, the Lyra P enables BLE connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. Lyra P module is a full solution that comes with fully upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools, and support that will minimize and simplify the engineering and development of your end-products helping to accelerate their time-to-market. The Lyra P is intended for applications, including asset tags and beacons, portable medical, connected home, industrial and building automation and Bluetooth mesh low power nodes.
- EFR32BG22 SoC / High-performance 32-bit ARM Cortex-M33® with DSP instruction and floating-point unit
- 512/32KB of flash/RAM memory
- Built-in antenna
- Up to 8dBm TX power
- BLE RX sensitivity of -98.6dBm at 1Mbps
- Optimal selection of MCU peripherals
- Up to 24 GPIO pins
- Supply voltage range from 1.8 to 3.8V
- 12.9 x 15.0 x 2.2mm module size
- Extended industrial temperature rating from -40°C to +105°C
Technical Specifications
Silicon Laboratories
Wireless Connectivity
Development Board EFR32BG22
To Be Advised
EFR32BG22
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate