Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.170 |
5+ | € 72.390 |
10+ | € 64.690 |
25+ | € 63.400 |
50+ | € 62.100 |
Product Information
Product Overview
ZX-DM314-2-PFA/PFA-T-CLASS A is a hermetically sealed wire RTD sensor with bare tail termination. An IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA-insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceuticals, autoclaves and sterilization, food and catering, environmental, R and D, temperature mapping, and data acquisition.
- 2m cable length, 75mm bare tails termination
- 4 wire flexible 7/0.2mm stranded conductors (24AWG) with 75mm tails cable type
- 7/0.2mm (24AWG) core / strands, Class A tolerance
- Temperature range from -30°C to +260°C
- IP67 IP rating, pressure tested at 40PSI as standard
Technical Specifications
-30°C
Class A
-
100ohm
-
-
6.56ft
Bare Wire
No SVHC (21-Jan-2025)
-
260°C
-
-
-
2m
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate