Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA5-05M
Order Code2300479
Product RangeUPMA5 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.510 |
10+ | € 22.840 |
25+ | € 21.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-05M
Order Code2300479
Product RangeUPMA5 Series
Technical Datasheet
Connector Type AUSB 2.0 A Socket, Panel Mount
Connector Type BIDC Socket, 4 Way
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourGrey
Product RangeUPMA5 Series
Product Overview
The UPMA5-05M is a 0.5m flexible USB Cable with USB type A female panel mount to 5-pin female 0.100-inch (2.54mm) header connector, PVC outer jacket and tinned copper braided shield. The cable is double shielded for maximum EMI resistance and the power conductors are 26AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure.
- 30μ" Gold-plated contact
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector Type A
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
1.64ft
Jacket Colour
Grey
Connector Type B
IDC Socket, 4 Way
Cable Length - Metric
500mm
Product Range
UPMA5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886