Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00003-03M
Order Code4212547
Product RangeU3A00003 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.090 |
| 10+ | € 21.080 |
| 25+ | € 17.460 |
| 100+ | € 15.660 |
| 250+ | € 14.450 |
| 500+ | € 13.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00003-03M
Order Code4212547
Product RangeU3A00003 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00003 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
U3A00003 Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00003-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102