Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SRA6DBL-5M
Order Code2946487
Product RangeTRD855SRA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SRA6DBL-5M
Order Code2946487
Product RangeTRD855SRA Series
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Jacket ColourBlue
Product RangeTRD855SRA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
16.4ft
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Product Range
TRD855SRA Series
Cable Length - Metric
5m
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288036