Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-25
Order Code4204333
Product RangeTRD855SCR Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.020 |
5+ | € 41.140 |
10+ | € 34.090 |
25+ | € 30.560 |
50+ | € 28.210 |
100+ | € 26.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-25
Order Code4204333
Product RangeTRD855SCR Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Product Overview
TRD855SCR-25 is a TRD855SCR series, 25ft, 26AWG PVC jacket - grey, shielded Cat5e RJ45 Ethernet cable. RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. It feature 26AWG stranded cable construction providing flexibility as well as a 100% foil shield. It is designed to perform to EIA568 standards while not putting a strain on budget. Typical applications include industrial Ethernet, 10/100BASE-TX, factory automation, process industry applications and harsh environment applications.
- Cat5E rated for high speed Ethernet network performance
- Aluminized polyester shield for protection from EMI
- EIA568 compliant ensuring compatibility with your network
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
7.6m
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547