Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.050 |
10+ | € 4.140 |
100+ | € 3.940 |
250+ | € 3.700 |
500+ | € 3.520 |
1000+ | € 3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSD9S
Order Code2751240
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
SD9S is a DB9 female solder cup D-Sub connector. Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB9 connectors conform to commercial industry standards and will mate with any opposite gender DB9 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Applications include serial data transmission, data networks, instrument control and device management.
- Industry standard commercial DB9 (DE-9) female solder style connector
- UL94V-0 rated connector insulator satisfies flammability requirements
- Maximum wire size is 20 AWG
- Gold flash plating insures repeated mating cycles
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for SD9S
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618