Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30265-FT10
Order Code3593623
Product RangeLCCA30265 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30265-FT10
Order Code3593623
Product RangeLCCA30265 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to N Type Plug
Coaxial Cable TypeLMR-240
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeLCCA30265 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
4.3/10 Plug to N Type Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
LCCA30265 Series
Coaxial Cable Type
LMR-240
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224532