Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.990 |
5+ | € 18.890 |
10+ | € 15.790 |
50+ | € 14.170 |
100+ | € 13.260 |
250+ | € 12.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG902PU-UFL
Order Code4215133
Antenna TypeIoT / Lora / LPWAN / M2M
Frequency Min860MHz
Frequency Max960MHz
Antenna MountingUFL / I-Pex Connector
Gain2dBi
VSWR3
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT / Lora / LPWAN / M2M
Frequency Max
960MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
860MHz
Antenna Mounting
UFL / I-Pex Connector
VSWR
3
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001