Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 30.020 |
| 5+ | € 29.420 |
| 10+ | € 28.820 |
| 25+ | € 28.220 |
| 50+ | € 27.620 |
| 100+ | € 27.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-36BAL
Order Code4212520
Product RangeECF504-BAL Series
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial36ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeECF504-BAL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Imperial
36ft
Jacket Colour
Black
Product Range
ECF504-BAL Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-36BAL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001