Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 28.730 |
| 5+ | € 26.580 |
| 10+ | € 24.420 |
| 25+ | € 22.890 |
| 50+ | € 21.800 |
| 100+ | € 20.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-36AAL
Order Code4212518
Product RangeECF504-AAL Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial36ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeECF504-AAL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
36ft
Jacket Colour
Black
Product Range
ECF504-AAL Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874