Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL4CAD-6
Order Code4211399
Product RangeCTL4CAD Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL4CAD-6
Order Code4211399
Product RangeCTL4CAD Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BBNC Plug, x 4
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket ColourGrey
Product RangeCTL4CAD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
BNC Plug, x 4
Cable Length - Metric
1.82m
Product Range
CTL4CAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307087