Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB25MF-15
Order Code1755934
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
Product traceability